SKF K 40X45X27 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD

Subtotal (1 pack of 5 units)*

$312.42

(exc. GST)

$343.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$312.42$62.484

*price indicative

RS Stock No.:
587-889
Mfr. Part No.:
K 40X45X27
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

40mm

Race Width

27mm

Cage Material

Steel

Roller Material

Steel

Number of Rows

1

Bearing Material

Bearing Steel

Limiting Speed

12000rpm

Standards/Approvals

RoHS Certificate of Compliance

Dynamic Load Rating

31.4kN

Outside Diameter

45mm

Static Load Rating

73.5kN

Bearing Type

Needle Roller

COO (Country of Origin):
SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.

High radial load carrying capacity

High stiffness

High precision

Lowest cross sectional height among rolling bearings

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy