NTN 1R17X22X26 17 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- RS Stock No.:
- 640-157
- Mfr. Part No.:
- 1R17X22X26
- Brand:
- NTN
Subtotal (1 unit)*
$24.81
(exc. GST)
$27.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.81 |
*price indicative
- RS Stock No.:
- 640-157
- Mfr. Part No.:
- 1R17X22X26
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 26mm | |
| Standards/Approvals | No | |
| Outside Diameter | 22mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 26mm | ||
Standards/Approvals No | ||
Outside Diameter 22mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring by NTN, featuring an internal diameter of 17 mm and a bearing/inner ring width of 26 mm. The under roller diameter is 22 mm, with a minimum fillet radius of 0.3 mm and an inner ring chamfer length of 1.5 mm. This bearing does not have a lubrication hole on the inner ring and meets precision class P0 standards. Weighing 0.03 kg, it is designed for durable and precise performance in compact mechanical system.
19 mm Min shoulder diameter IR
0.3mm Max shaft & housing fillet radius
Related links
- NTN 1R17X22X32 17 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN 1R17X22X16 17 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN 1R17X22X14D 17 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN 1R22X26X16 22 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN RNA4900LL/3AS 14 mm ID Needle Roller Thrust Bearing Needle Roller, 22 mm OD
- NTN NA4900R 10 mm ID Needle Roller Thrust Bearing Needle Roller, 22 mm OD
- SKF NK 14/20 14 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN NA4900LL/3AS 10 mm ID Needle Roller Thrust Bearing Needle Roller, 22 mm OD
