NTN 1R40X48X22 40 mm ID Needle Roller Bearing Needle Roller, 48 mm OD

Subtotal (1 unit)*

$30.54

(exc. GST)

$33.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.54

*price indicative

RS Stock No.:
640-325
Mfr. Part No.:
1R40X48X22
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

40mm

Race Width

22mm

Outside Diameter

48mm

Standards/Approvals

No

Series

1R

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing with an internal diameter of 40 mm, a bearing width of 22 mm, and an under roller diameter of 48 mm is designed for applications requiring high radial load capacity in a compact form factor. With a minimum fillet radius of 0.6 mm and an inner ring chamfer length of 2 mm, this bearing ensures smooth operation and ease of installation. The absence of a lubrication hole on the inner ring indicates that it is intended for use in environments where external lubrication is sufficient. Classified under precision class P0, this bearing meets standard tolerances suitable for general-purpose applications. Weighing approximately 0.092 kg, it is lightweight yet robust.

44 mm Min shoulder diameter IR

0.6 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy