NTN 1R40X48X23D 40 mm ID Needle Roller Bearing Needle Roller, 48 mm OD
- RS Stock No.:
- 640-326
- Mfr. Part No.:
- 1R40X48X23D
- Brand:
- NTN
Subtotal (1 unit)*
$41.73
(exc. GST)
$45.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.73 |
*price indicative
- RS Stock No.:
- 640-326
- Mfr. Part No.:
- 1R40X48X23D
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Standards/Approvals | No | |
| Outside Diameter | 48mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Standards/Approvals No | ||
Outside Diameter 48mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with an internal diameter of 40 mm, a bearing width of 23 mm, and an under roller diameter of 48 mm is a high-performance component designed for applications requiring compact size and high load capacity. With a minimum fillet radius of 0.6 mm and an inner ring chamfer length of 2 mm, this bearing ensures smooth operation and ease of installation. The absence of a lubrication hole on the inner ring indicates that it is intended for use in environments where external lubrication is sufficient. Classified under precision class P0, this bearing meets standard tolerances suitable for general-purpose applications. Weighing approximately 0.092 kg, it is lightweight yet robust.
44 mm Min shoulder diameter IR
0.6 mm Max shaft & housing fillet radius
Related links
- NTN 1R40X48X30 40 mm ID Needle Roller Bearing Needle Roller, 48 mm OD
- NTN 1R40X48X22 40 mm ID Needle Roller Bearing Needle Roller, 48 mm OD
- NTN 1R40X48X40 40 mm ID Needle Roller Bearing Needle Roller, 48 mm OD
- SKF K 40X48X20 40 mm ID Needle Roller Bearing Needle Roller, 48 mm OD
- NTN NK38/30R 38 mm ID Roller Bearing Machined-ring 48 mm OD
- NTN NK38/20R 38 mm ID Roller Bearing Machined-ring 48 mm OD
- NTN 4T-L68149 Single Row Tapered Roller 34.988 mm ID Roller Bearing, 48 mm OD
- NTN 1R40X45X30 40 mm ID Needle Roller Bearing Needle Roller, 40 mm OD
