NTN 22216EAKW33C4 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 640-250
- Mfr. Part No.:
- 22216EAKW33C4
- Brand:
- NTN
Subtotal (1 unit)*
$464.20
(exc. GST)
$510.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.20 |
*price indicative
- RS Stock No.:
- 640-250
- Mfr. Part No.:
- 22216EAKW33C4
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Series | 222 | |
| Maximum Speed - Oil | 4600rpm | |
| Maximum Speed - Grease | 3700rpm | |
| Limiting Speed | 5800rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 287.00kN | |
| Internal Clearance | C4 | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 278.00kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Series 222 | ||
Maximum Speed - Oil 4600rpm | ||
Maximum Speed - Grease 3700rpm | ||
Limiting Speed 5800rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 287.00kN | ||
Internal Clearance C4 | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 278.00kN | ||
End Type Open | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
- RS Stock No. 0640511
- Mfr. Part No. 22216EAKW33C3
Each
$400.00
- RS Stock No. 0640510
- Mfr. Part No. 22216EAKW33
Each
$400.00
- RS Stock No. 0640251
- Mfr. Part No. 22216EMKW33C3
Each
$614.49
- RS Stock No. 0640143
- Mfr. Part No. 22328EAKW33
Each
$4,197.55
Related links
- NTN 22216EAKW33 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33ZZC3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33ZZ Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- SKF 22216 EK/C3 Tapered 80 mm ID Roller Bearing, 140 mm OD
- NSK 32216J Tapered 80 mm ID Tapered Roller Bearing, 140 mm OD
- NSK 30216J Tapered 80 mm ID Tapered Roller Bearing, 140 mm OD











