NSK 30216J Tapered 80 mm ID Tapered Roller Bearing, 140 mm OD
- RS Stock No.:
- 639-909
- Mfr. Part No.:
- 30216J
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$134.83
(exc. GST)
$148.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.83 |
*price indicative
- RS Stock No.:
- 639-909
- Mfr. Part No.:
- 30216J
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Tapered | |
| Bearing Dynamic Load Rating | 193kN | |
| Maximum Speed - Oil | 3400rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Limiting Speed | 3400rpm | |
| Cone Width | 26mm | |
| Cup Width | 22mm | |
| Static Load Rating | 195kN | |
| Outside Diameter | 140mm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Tapered | ||
Bearing Dynamic Load Rating 193kN | ||
Maximum Speed - Oil 3400rpm | ||
Maximum Speed - Grease 2600rpm | ||
Limiting Speed 3400rpm | ||
Cone Width 26mm | ||
Cup Width 22mm | ||
Static Load Rating 195kN | ||
Outside Diameter 140mm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is engineered to provide exceptional performance in demanding applications. Designed with a bore diameter of 80 mm and an outside diameter of 140 mm, this bearing supports high radial and axial loads, making it Ideal for various industrial uses. The total width of 28.25 mm ensures robust construction, while the premium materials used in its fabrication guarantee longevity and reliability under pressure. Its design also accommodates both grease and oil-bath lubrication, maximising operational flexibility. By optimising load distribution through its tapered shape, this bearing enhances efficiency and reduces wear, resulting in decreased maintenance needs and improved overall equipment performance.
Bore diameter of 80 mm for versatile application
Outside diameter of 140 mm to support substantial loads
Total width of 28.25 mm enhances structural integrity
Capable of handling both grease and oil-bath lubrication for operational flexibility
Tapered design ensures optimal load distribution and improves efficiency
Chamfer dimensions of 2 mm and 2.5 mm allow for smooth installation
Basic dynamic load rating of 193000 N for reliable endurance
Mass of approximately 1.68 kg provides a sturdy and reliable structure
Effective load centre dimension of 28.1 mm enhances performance
Constant Value of e at 0.42 contributes to improved operational characteristics
Related links
- NSK 32216J Tapered 80 mm ID Tapered Roller Bearing, 140 mm OD
- NSK 30316J Tapered 80 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 4T-32216 Tapered Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- FAG 33216 Taper Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- NSK 31313J Tapered 65 mm ID Tapered Roller Bearing, 140 mm OD
- NTN 22216EAKW33ZZC3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33ZZ Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- FAG 22216-E1-XL-K Tapered 80 mm ID Roller Bearing, 140 mm OD
