SNR 22216EAKW33ZZC3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 640-234
- Mfr. Part No.:
- 22216EAKW33ZZC3
- Brand:
- SNR
Subtotal (1 unit)*
$574.72
(exc. GST)
$632.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.72 |
*price indicative
- RS Stock No.:
- 640-234
- Mfr. Part No.:
- 22216EAKW33ZZC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Static Load Rating | 287.00kN | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Outside Diameter | 140mm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 278.00kN | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Grease | 3700rpm | |
| Limiting Speed | 5800rpm | |
| Maximum Speed - Oil | 4600rpm | |
| Series | 222 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Static Load Rating 287.00kN | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Outside Diameter 140mm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 278.00kN | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Grease 3700rpm | ||
Limiting Speed 5800rpm | ||
Maximum Speed - Oil 4600rpm | ||
Series 222 | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22216EAKW33C4 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAKW33ZZ Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- SKF 22216 EK/C3 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 32216J Tapered 80 mm ID Tapered Roller Bearing, 140 mm OD
