SNR 22215EAKW33ZZC3 Tapered 75 mm ID Spherical Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$506.50

(exc. GST)

$557.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$506.50

*price indicative

RS Stock No.:
640-231
Mfr. Part No.:
22215EAKW33ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

75mm

Race Width

31mm

Bore Type

Tapered

Cage Material

Steel

Static Load Rating

249.00kN

Internal Clearance

C3

Outside Diameter

130mm

Number of Rows

2

Bearing Material

Through Hardened Steel

Standards/Approvals

No

Series

222

Dynamic Load Rating

244.00kN

End Type

Open

Maximum Speed - Oil

5000rpm

Maximum Speed - Grease

4000rpm

Limiting Speed

6200rpm

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy