NTN 22215EAKW33 Tapered 75 mm ID Spherical Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$370.14

(exc. GST)

$407.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.14

*price indicative

RS Stock No.:
640-509
Mfr. Part No.:
22215EAKW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

75mm

Race Width

31mm

Bore Type

Tapered

Cage Material

Steel

Dynamic Load Rating

244.00kN

Outside Diameter

130mm

Internal Clearance

CN

Static Load Rating

249.00kN

Number of Rows

2

Limiting Speed

6200rpm

Maximum Speed - Grease

4000rpm

Maximum Speed - Oil

5000rpm

End Type

Open

Standards/Approvals

No

Series

222

Bearing Material

Through Hardened Steel

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered to handle heavy radial loads and moderate axial loads while accommodating misalignment. Its robust design makes it ideal for demanding environments such as crushers, vibrating screens, and heavy machinery. With the ULTAGE technology, it offers enhanced durability and extended service life even under harsh operating conditions.

Double row spherical rollers for optimal load distribution and shock resistance

Steel cage construction ensures stability and high-speed performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy