SNR 22213EAKW33ZZ Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 640-228
- Mfr. Part No.:
- 22213EAKW33ZZ
- Brand:
- SNR
Subtotal (1 unit)*
$403.24
(exc. GST)
$443.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.24 |
*price indicative
- RS Stock No.:
- 640-228
- Mfr. Part No.:
- 22213EAKW33ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| End Type | Open | |
| Dynamic Load Rating | 226kN | |
| Outside Diameter | 120mm | |
| Static Load Rating | 224kN | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Standards/Approvals | No | |
| Series | 222 | |
| Limiting Speed | 6900rpm | |
| Maximum Speed - Grease | 4400rpm | |
| Maximum Speed - Oil | 5500rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
End Type Open | ||
Dynamic Load Rating 226kN | ||
Outside Diameter 120mm | ||
Static Load Rating 224kN | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Standards/Approvals No | ||
Series 222 | ||
Limiting Speed 6900rpm | ||
Maximum Speed - Grease 4400rpm | ||
Maximum Speed - Oil 5500rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
- RS Stock No. 0640229
- Mfr. Part No. 22213EAKW33ZZC3
Each
$403.24
- RS Stock No. 0705199
- Mfr. Part No. 22213EAKW33ZZ
Each
$384.03
- RS Stock No. 0640508
- Mfr. Part No. 22213EAKW33
Each
$280.67
- RS Stock No. 0705202
- Mfr. Part No. 22213EAW33ZZ
Each
$384.03
Related links
- NTN 22213EMKW33C3 Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAKW33C4 Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAKW33ZZC3 Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22313EAKW33C3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD









