onsemi Silicon Junction, Series, 215 mA, 3-Pin 100 V SOT-23 BAV99LT3G
- RS Stock No.:
- 170-3430
- Mfr. Part No.:
- BAV99LT3G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$250.00
(exc. GST)
$280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.025 | $250.00 |
| 20000 - 90000 | $0.025 | $250.00 |
| 100000 + | $0.022 | $220.00 |
*price indicative
- RS Stock No.:
- 170-3430
- Mfr. Part No.:
- BAV99LT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 215mA | |
| Diode Configuration | Series | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Height | 940μm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 215mA | ||
Diode Configuration Series | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Height 940μm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
- RS Stock No. 6900016
- Mfr. Part No. BAV99LT3G
- RS Stock No. 7815168
- Mfr. Part No. SBAV99LT1G
- RS Stock No. 7925521
- Mfr. Part No. BAV199LT1G
- RS Stock No. 6900016P
- Mfr. Part No. BAV99LT3G
Related links
- onsemi Silicon Junction 215 mA, 3-Pin 100 V SOT-23 BAV99LT3G
- onsemi Silicon Junction 215 mA, 3-Pin 100 V SOT-23
- onsemi Silicon Junction 215 mA, 3-Pin 100 V SOT-23 SBAV99LT1G
- onsemi Silicon Junction 160 mA, 3-Pin 85 V SOT-23
- onsemi Silicon Junction 160 mA, 3-Pin 85 V SOT-23 BAV199LT1G
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23
- onsemi Silicon Junction 200 mA, 3-Pin 100 V SOT-23 SBAS16LT1G










