SNR 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD

Subtotal (1 unit)*

$402.81

(exc. GST)

$443.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$402.81

*price indicative

RS Stock No.:
454-394
Mfr. Part No.:
22213EAW33ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

65mm

Race Width

31mm

Bore Type

Cylindrical

Series

22213

Limiting Speed

6900rpm

Number of Rows

2

Standards/Approvals

RoHS

Dynamic Load Rating

226kN

Outside Diameter

120mm

Static Load Rating

224kN

Internal Clearance

CN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to offer exceptional performance and reliability in a variety of applications. Featuring robust construction and high-quality materials, it stands out for its durability under demanding conditions. Its unique design facilitates optimal load distribution, catering to significant dynamic and static loads. The bearing ensures smooth operation and minimal friction, extending the lifespan of machinery components. Ideal for industries requiring precision and dependability, it is a prime choice for maintenance professionals seeking top-tier components.

Engineered for high-load capacity, ensuring stability in rigorous applications

Optimised for reduced friction, promoting energy efficiency and lower operational costs

Constructed from quality materials for long-lasting performance and reliability

Enhanced radial clearance helps adapt to housing variations and improve sealing

Incorporates multiple lubrication holes, facilitating easier maintenance and prolonging service life

Configured with a low contact angle, allowing it to handle misalignments effectively

Lightweight design contributes to reduced overall machinery weight without compromising strength

Widely used in various industrial sectors ensuring versatility across different machinery types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy