SNR 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 705-202
- Mfr. Part No.:
- 22213EAW33ZZ
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$384.03
(exc. GST)
$422.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $384.03 |
*price indicative
- RS Stock No.:
- 705-202
- Mfr. Part No.:
- 22213EAW33ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 226kN | |
| Static Load Rating | 224kN | |
| Internal Clearance | CN | |
| Series | 22213 | |
| Outside Diameter | 120mm | |
| End Type | Double Shielded | |
| Limiting Speed | 6900rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Dynamic Load Rating 226kN | ||
Static Load Rating 224kN | ||
Internal Clearance CN | ||
Series 22213 | ||
Outside Diameter 120mm | ||
End Type Double Shielded | ||
Limiting Speed 6900rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are engineered to deliver optimal performance in demanding applications. Designed for robust load handling and reliability, these bearings feature a precision construction that enables smooth operation even under extreme conditions. With an inner diameter of 65 mm and an outer diameter of 120 mm, they provide an Ideal fit for various machinery. This range ensures effective load distribution, making it suitable for dynamic and static load scenarios. The bearing's mass of 1.57 kg adds to its durability, while its wide operating temperature range, from -40°C to 200°C, makes it adaptable to various industrial environments. Ideally suited for heavy-duty applications, these bearings ensure longevity and mechanical efficiency, reducing maintenance needs.
Internal diameter of 65 mm enhances compatibility with numerous applications
External diameter of 120 mm allows for effective load management
Bearing width of 31 mm provides stability under varying loads
Equipped with three lubrication holes for ease of maintenance and efficiency
Dynamic load capacity reaches up to 226000000 mN for heavy duty applications
Designed with a static load capacity of 224000000 mN ensuring reliability
Fatigue limit load of 27300000 mN for improved durability and performance
Wide operational temperature range from 233.15 K to 473.15 K for versatility
Low noise levels with designed frequencies optimize operational smoothness
Compact design maximises energy efficiency and reduces operational costs
- RS Stock No. 0454394
- Mfr. Part No. 22213EAW33ZZ
Each
$402.81
- RS Stock No. 0705199
- Mfr. Part No. 22213EAKW33ZZ
Each
$384.03
- RS Stock No. 0705201
- Mfr. Part No. 22213EAKW33ZZC3
Each
$384.03
- RS Stock No. 0454372
- Mfr. Part No. 10X22213EAW33EEL
Each
$554.20
Related links
- NTN 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 10X22213EAW33EEL Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EMW33 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33C4 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD










