NTN 1R65X75X30 65 mm ID Needle Roller Bearing Needle Roller, 75 mm OD
- RS Stock No.:
- 640-191
- Mfr. Part No.:
- 1R65X75X30
- Brand:
- NTN
Subtotal (1 unit)*
$69.09
(exc. GST)
$76.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.09 |
*price indicative
- RS Stock No.:
- 640-191
- Mfr. Part No.:
- 1R65X75X30
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 30mm | |
| Outside Diameter | 75mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 30mm | ||
Outside Diameter 75mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing has a inner ring with a 65 mm inner diameter, 30 mm width, and 75 mm bottom diameter features a minimum connection radius of 1 mm and a 2.2 mm chamfer on the inner edge, has no lubrication hole, meets ISO P0 precision class, and weighs 0.256 kg which providing a compact, robust solution for general purpose, moderate accuracy roller bearing applications.
70 mm Min inner ring shoulder diameter
1 mm Max shaft and bearing connection radius
Related links
- NTN 1R65X75X60 65 mm ID Needle Roller Bearing Needle Roller, 75 mm OD
- NTN 1R65X75X28 65 mm ID Needle Roller Bearing Needle, 75 mm OD
- NTN 1R75X85X25 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN NA4915R 75 mm ID Roller Bearing Needle Roller 105 mm OD
- NTN 1R55X65X60 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN NKS65 65 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN 1R55X65X30 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 1R65X72X25 65 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
