NTN 1R75X85X25 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- RS Stock No.:
- 640-206
- Mfr. Part No.:
- 1R75X85X25
- Brand:
- NTN
Subtotal (1 unit)*
$85.13
(exc. GST)
$93.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.13 |
*price indicative
- RS Stock No.:
- 640-206
- Mfr. Part No.:
- 1R75X85X25
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 25mm | |
| Standards/Approvals | No | |
| Outside Diameter | 85mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 25mm | ||
Standards/Approvals No | ||
Outside Diameter 85mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring has an internal diameter of 75 mm, a width of 25 mm, and a bottom diameter of 85 mm. It features a minimum fillet radius of 1 mm and a 2.2 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 0.238 kg, it is designed for applications requiring compact dimensions and standard precision.
80 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R75X85X54 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN 1R75X85X35 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN 1R75X85X30 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN NKS65 65 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- INA NA6912-ZW-XL 60 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN RNA6912R 68 mm ID Roller Bearing Needle Roller, 85 mm OD
- NTN NK70/25R 70 mm ID Roller Bearing Needle Roller, 85 mm OD
- NTN NA6912R 60 mm ID Needle Roller Thrust Bearing Needle Roller, 85 mm OD
