NTN NA4915R 75 mm ID Roller Bearing Needle Roller, Machined-ring, 105 mm OD

Subtotal (1 unit)*

$329.16

(exc. GST)

$362.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$329.16

*price indicative

RS Stock No.:
454-071
Mfr. Part No.:
NA4915R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

30mm

Bore Type

Cylindrical

Roller Material

Steel

Bearing Material

Steel

Number of Rows

1

Static Load Rating

162kN

Internal Clearance

CN

Outside Diameter

105mm

Dynamic Load Rating

87kN

Standards/Approvals

RoHS

Maximum Speed - Oil

4700rpm

Limiting Speed

3100rpm

Maximum Speed - Grease

3100rpm

Series

NA4915R

Bearing Type

Needle Roller, Machined-ring

Race Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing is a precision-engineered component designed for enhanced machinery performance. Featuring a machined-ring with an inner ring, it is specifically constructed to accommodate radial loads while ensuring optimal support and stability. This model stands out with its double-sided ribs and a lubrication hole, providing added functionality and ease of maintenance. Ideal for a range of applications, this bearing efficiently handles high-speed operations under varying temperatures, showcasing its reliability and robustness in demanding environments. Its compact design ensures it can fit into tighter spaces without compromising performance, making it an excellent choice for engineers looking to optimise their systems.

Features a robust design, ensuring longevity and minimal downtime

Capable of handling both grease and oil lubrication for versatility

Radial clearance class CN enables standard positional accuracy

Meets precision class P0 for superior performance in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy