NTN 1R170X185X45 170 mm ID Needle Roller Bearing Needle Roller, 185 mm OD

Subtotal (1 unit)*

$413.76

(exc. GST)

$455.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$413.76

*price indicative

RS Stock No.:
640-152
Mfr. Part No.:
1R170X185X45
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

170mm

Race Width

45mm

Standards/Approvals

No

Series

1R

Outside Diameter

185mm

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 170 mm and a bearing/inner ring width of 45 mm. It includes an under roller diameter of 185 mm, a minimum fillet radius of 1.1 mm, and an inner ring chamfer length of 3 mm. This bearing does not have a lubrication hole on the inner ring and is produced to precision class P0 standards. With a mass of 1.45 kg, it is designed for reliable performance in demanding and heavy-load applications.

176.5 mm Min shoulder diameter IR

1 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy