NTN WS81126 130 mm ID Needle Roller Bearing Needle, 170 mm OD
- RS Stock No.:
- 698-470
- Mfr. Part No.:
- WS81126
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$276.43
(exc. GST)
$304.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.43 |
*price indicative
- RS Stock No.:
- 698-470
- Mfr. Part No.:
- WS81126
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 9mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | WS | |
| Outside Diameter | 170mm | |
| End Type | Shielded | |
| Bearing Material | Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 9mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series WS | ||
Outside Diameter 170mm | ||
End Type Shielded | ||
Bearing Material Steel | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Washer is expertly designed to facilitate efficient rotational movement in machinery, ensuring reliable performance in a range of applications. This needle roller bearing, paired with a thrust needle roller bearing, offers exceptional support to the inner ring, optimising functionality and longevity. Engineered with precision, the thrust washer boasts a bore diameter of 130 mm and an external diameter of 170 mm, ensuring compatibility with standard machinery specifications. Its robust construction includes a ring thickness of 9 mm, making it Ideal for heavy-duty applications. With a minimum fillet radius of 1 mm, this product enhances the distribution of load pressures, further amplifying its efficiency at both minimal and maximal operating temperatures, from a chilling -20°C to an impressive 120°C.
Manufactured by NTN renowned for high-quality engineering
Ideal for thrust applications within machinery providing essential support
Robust construction with a ring thickness of 9 mm for durability
Min fillet radius of 1 mm facilitates optimal load distribution
Accommodates a wide range of operating temperatures from -20°C to 120°C
Engineered to enhance performance longevity in demanding settings
Compatible with standard dimensions for easy integration into existing systems
Related links
- NTN 1R170X185X45 170 mm ID Needle Roller Bearing Needle Roller, 185 mm OD
- NTN AXK1126 130 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 170 mm OD
- NTN 1R130X145X35 130 mm ID Needle Roller Bearing Needle Roller, 145 mm OD
- NTN 1R130X150X50 130 mm ID Needle Roller Bearing Needle Roller, 150 mm OD
- INA NK110/30-XL 110 mm ID Needle Roller Bearing Needle Roller, 130 mm OD
- NTN NA4919R 95 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN 81126 Needle Roller 170 mm OD
- NTN 1R60X68X35 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
