NTN RNA4834 185 mm ID Roller Bearing Needle Roller, 215 mm OD

Subtotal (1 unit)*

$1,369.82

(exc. GST)

$1,506.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,369.82

*price indicative

RS Stock No.:
455-503
Mfr. Part No.:
RNA4834
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

185mm

Race Width

45mm

Cage Material

Steel

Internal Clearance

Normal

Static Load Rating

520kN

Bearing Material

Bearing Steel

Number of Rows

1

Outside Diameter

215mm

Dynamic Load Rating

208kN

Standards/Approvals

ISO- F6

Series

RNA 4834

Maximum Speed - Grease

12600°/s

Limiting Speed

2400rpm

Bearing Type

Needle Roller

Race Type

Machine (Solid)

COO (Country of Origin):
JP
The NTN Needle roller bearing is a robust and compact solution designed for high radial load applications. Featuring a single row design without an inner ring, this bearing excels in settings where hardened and ground raceways are available on the shaft. Its machined outer ring is equipped with two integral flanges for axial guidance and an annular groove providing relubrication ease. This bearing is engineered for reliability, ensuring minimal space requirements while delivering superior performance in demanding environments.

Features exceptional stiffness and load-carrying capabilities

Incorporates a cage made of sheet steel for enhanced durability

Obviates the need for an inner ring, maximising space efficiency

Equipped with a lubrication feature for extended service life

Machined outer rings enhance the overall structural integrity

Provides users with normal tolerance classes for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy