NSK 23228CKE4C3 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 639-887
- Mfr. Part No.:
- 23228CKE4C3
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$1,495.36
(exc. GST)
$1,644.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,495.36 |
*price indicative
- RS Stock No.:
- 639-887
- Mfr. Part No.:
- 23228CKE4C3
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 88mm | |
| Bore Type | Round | |
| Static Load Rating | 1300kN | |
| Number of Rows | 2 | |
| Outside Diameter | 250mm | |
| Limiting Speed | 2600rpm | |
| Maximum Speed - Grease | 1100rpm | |
| Maximum Speed - Oil | 1500rpm | |
| Dynamic Load Rating | 1040kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 88mm | ||
Bore Type Round | ||
Static Load Rating 1300kN | ||
Number of Rows 2 | ||
Outside Diameter 250mm | ||
Limiting Speed 2600rpm | ||
Maximum Speed - Grease 1100rpm | ||
Maximum Speed - Oil 1500rpm | ||
Dynamic Load Rating 1040kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for high performance in demanding applications, offering exceptional durability and reliability. With a bore diameter of 140 mm and an outside diameter of 250 mm, it is designed to support medium to heavy loads while ensuring smooth operation. This bearing is Ideal for uses requiring robust construction and superior load ratings, featuring a Basic dynamic load rating of 1,040,000 N and a static load rating reaching 1,300,000 N. Its thoughtful design includes various lubrication options, accommodating thermal, mechanical, and grease-based systems, thereby enhancing the longevity and performance of your machinery.
Robust construction allows for versatile application in heavy-duty environments
High Basic dynamic load rating supports medium to heavy loads effectively
Precision-engineered dimensions guarantee a perfect fit and optimal performance
Incorporates multiple lubrication methods to enhance operational efficiency
Designed with low friction for improved energy efficiency and reduced wear
Compatible with adaptors and withdrawal sleeves providing added flexibility
Durable materials ensure longevity and reduced maintenance requirements
Related links
- NSK 22228CDKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22228CDKE4C3 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22228CDE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23228CKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAW33 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
