NTN 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 700-285
- Mfr. Part No.:
- 22228EAKW33C4
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$2,072.04
(exc. GST)
$2,279.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,072.04 |
*price indicative
- RS Stock No.:
- 700-285
- Mfr. Part No.:
- 22228EAKW33C4
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Outside Diameter | 250mm | |
| Internal Clearance | C4 | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 1010kN | |
| End Type | Open | |
| Dynamic Load Rating | 867kN | |
| Limiting Speed | 3300rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Outside Diameter 250mm | ||
Internal Clearance C4 | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 1010kN | ||
End Type Open | ||
Dynamic Load Rating 867kN | ||
Limiting Speed 3300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for robust performance in demanding environments. Designed with a pressed steel cage, this bearing ensures effective lubrication and maximised durability, making it Ideal for various industrial applications. With a tapered bore of 1:12, it allows for easy fitting onto shafts while accommodating angular misalignments gracefully. This bearing optimises operational efficiency through its innovative design and construction, making it a reliable choice for enhancing machine reliability and longevity.
Pressed steel cage enhances strength and reliability
Grooves and lubrication holes on the outer ring ensure optimal oil flow
Tapered bore facilitates straightforward installation and alignment
Spherical design accommodates misalignments boosting performance
Durable construction suited for demanding operational conditions
Enhanced longevity reduces maintenance needs and downtime
Related links
- NTN 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EMKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 23228 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- NSK 23228CKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22228EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22228CDKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
