NSK 22228CDKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 642-338
- Mfr. Part No.:
- 22228CDKE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$1,107.03
(exc. GST)
$1,217.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,107.03 |
*price indicative
- RS Stock No.:
- 642-338
- Mfr. Part No.:
- 22228CDKE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Round | |
| Static Load Rating | 930kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2400rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Maximum Speed - Oil | 1700rpm | |
| Dynamic Load Rating | 645kN | |
| Outside Diameter | 250mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Round | ||
Static Load Rating 930kN | ||
Number of Rows 2 | ||
Limiting Speed 2400rpm | ||
Maximum Speed - Grease 1400rpm | ||
Maximum Speed - Oil 1700rpm | ||
Dynamic Load Rating 645kN | ||
Outside Diameter 250mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed to accommodate heavy loads and ensure reliable performance in demanding applications. This robust component features a bore diameter of 140 mm and an outside diameter of 250 mm, making it Ideal for various industrial uses. It excels in both dynamic and static load ratings, with a Basic dynamic load rating of 645,000 N and a static load rating of 930,000 N. Whether in oil-bath or grease lubrication, this bearing offers exceptional thermal speed capabilities, ensuring smooth operation even under high loads. Its precision engineering optimises longevity, making it a VITAL choice for machinery that requires continuous, reliable performance.
Robust design enables the bearing to handle high radial and axial loads
Basic dynamic load rating of 645000 N ensures durability in fluctuating loads
Static load rating of 930000 N offers reliability in stationary applications
Max thermal speed of 2400 min-1 in oil-bath lubrication maximises efficiency
Compatible with grease lubrication operating effectively at 1400 min-1
Designed with an optimal chamfer dimension for improved performance and installation ease
Minimises wear and prolongs service life with a mass of approximately 14.5 kg
Adaptable to various assemblies ensuring broad applicability across industries
Includes associated products like adapter and withdrawal sleeve for comprehensive solutions
Related links
- NSK 22228CDE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23228CKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22228CDKE4C3 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23228CKE4C3 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 29328E Round 140 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 22328CAME4C3 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 23028CDE4 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NSK 23128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
