NSK 23228CKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 639-886
- Mfr. Part No.:
- 23228CKE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$1,495.36
(exc. GST)
$1,644.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,495.36 |
*price indicative
- RS Stock No.:
- 639-886
- Mfr. Part No.:
- 23228CKE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 88mm | |
| Bore Type | Round | |
| Maximum Speed - Oil | 1500rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 1300kN | |
| Outside Diameter | 250mm | |
| Dynamic Load Rating | 1040kN | |
| Maximum Speed - Grease | 1100rpm | |
| Limiting Speed | 2600rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 88mm | ||
Bore Type Round | ||
Maximum Speed - Oil 1500rpm | ||
Number of Rows 2 | ||
Static Load Rating 1300kN | ||
Outside Diameter 250mm | ||
Dynamic Load Rating 1040kN | ||
Maximum Speed - Grease 1100rpm | ||
Limiting Speed 2600rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed to offers high load ratings and exceptional performance in various applications. With a bore diameter of 140 mm and an outside diameter of 250 mm, this bearing accommodates substantial radial loads while maintaining stable operation. Built for durability, it ensures efficient performance even at maximum speeds, making it an Ideal choice for demanding industrial environments. The bearing features Advanced oil-bath lubrication systems to extend service life, guided by conditions outlined in ISO 15312. Engineered for optimal axial load management, it integrates multiple factors to provide reliable functionality over an extended period.
Mass approximately 18.8 kg ensuring structural integrity during operation
Boundary dimensions support robust configurations for heavy-duty applications
Offers high Basic dynamic load rating of 1040000 N for enhanced reliability under stress
Basic static load rating of 1300000 N delivers exceptional strength for static applications
Thermal speed rating of 1800 min-1 optimises performance with oil-bath lubrication
Mechanical speed rating of 2600 min-1 accommodates versatile operational demands
Grease lubrication capability allows for effective performance in varied conditions
Adaptable design with specified abutment and fillet dimensions for precise fitting
Calculation factors are included to assist in load and performance assessments
Related links
- NSK 22228CDKE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22228CDE4 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22228CDKE4C3 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23228CKE4C3 Round 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 22328CAME4C3 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 29328E Round 140 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 23028CDE4 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NSK 23128CKE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
