NTN 23228EAW33 140 mm ID Spherical Roller Bearing, 250 mm OD

Subtotal (1 unit)*

$2,661.35

(exc. GST)

$2,927.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,661.35

*price indicative

RS Stock No.:
455-094
Mfr. Part No.:
23228EAW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

140mm

Race Width

88mm

Roller Material

100Crmo7

Cage Material

Steel

Internal Clearance

CN

Outside Diameter

250mm

Dynamic Load Rating

1140kN

Standards/Approvals

RoHS Certificate of Compliance

Series

23228EAW33

Maximum Speed - Oil

2400rpm

Maximum Speed - Grease

1700rpm

Limiting Speed

2400rpm

Bearing Material

Through Hardened Steel

Static Load Rating

1370kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing exemplifies reliability and exceptional performance, expertly designed for a range of demanding applications. Crafted with precision, it offers an impressive dynamic load capacity, ensuring that it can handle heavy loads with ease while maintaining smooth operation. Its robust construction features a durable internal diameter and an optimally engineered geometry that enhances its reliability and longevity. This product is ideal for use in industrial machinery, offering a remarkable balance between strength and efficiency, thus reducing maintenance needs. With its competitive operating temperature range and innovative design, this bearing is set to deliver enduring performance even under the most challenging conditions.

Designed to support high radial loads efficiently

Optimised for dynamic conditions, enhancing operational stability

Allows for easy fitting and adjustment during installation

Minimises friction, promoting energy-efficient performance

Durable construction ensures longevity in demanding environments

Facilitates smooth operation across various speeds, improving machinery performance

Robustly built to withstand high temperatures and harsh conditions

Meets industry standards for reliability and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy