NSK 21316EAE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD

Subtotal (1 unit)*

$380.05

(exc. GST)

$418.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$380.05

*price indicative

RS Stock No.:
642-397
Mfr. Part No.:
21316EAE4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

80mm

Race Width

39mm

Bore Type

Round

Limiting Speed

4800rpm

Maximum Speed - Grease

3000rpm

Maximum Speed - Oil

3800rpm

Dynamic Load Rating

355kN

Outside Diameter

170mm

Static Load Rating

375kN

Number of Rows

2

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing offers exceptional performance and reliability for various industrial applications. Designed specifically for high-load environments, this bearing provide a sturdy support system that accommodates both axial and radial loads with ease. With boundary dimensions of 80 mm bore diameter and 170 mm outside diameter, it ensure precision fit and robust functionality. Their design allows for enhanced lubrication options, including oil-bath and grease lubrication, thereby optimising their operational lifespan and efficiency. This bearing is an Ideal choice for machinery requiring superior load management and operational stability.

Compact dimensions enhance fit and compatibility with existing applications

High Basic dynamic load rating of 355000 N for improved performance under heavy loads

Multiple lubrication options including thermal and oil-bath increase flexibility and maintenance efficiency

Robust build quality ensures durability in demanding operational conditions

Optimised for both axial and radial load bearing providing versatile application use

Constant calculation factor enhances accuracy in load management scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy