NTN 23022EAW33 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 454-910
- Mfr. Part No.:
- 23022EAW33
- Brand:
- NTN
Subtotal (1 unit)*
$849.55
(exc. GST)
$934.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $849.55 |
*price indicative
- RS Stock No.:
- 454-910
- Mfr. Part No.:
- 23022EAW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 45mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 170mm | |
| Internal Clearance | CN | |
| Static Load Rating | 517kN | |
| Maximum Speed - Grease | 2600rpm | |
| End Type | Open | |
| Dynamic Load Rating | 417kN | |
| Maximum Speed - Oil | 3300rpm | |
| Series | 23022EAW33 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4200rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 45mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 170mm | ||
Internal Clearance CN | ||
Static Load Rating 517kN | ||
Maximum Speed - Grease 2600rpm | ||
End Type Open | ||
Dynamic Load Rating 417kN | ||
Maximum Speed - Oil 3300rpm | ||
Series 23022EAW33 | ||
Standards/Approvals RoHS | ||
Limiting Speed 4200rpm | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings offer exceptional performance, reliability, and durability for various industrial applications. Designed with precision, this product meets the highest standards of quality and engineering excellence. Its internal and external structural integrity ensures superior load-carrying capabilities while minimising wear and tear, thus extending service life. This robust bearing is engineered to operate efficiently within demanding environments, adapting seamlessly to fluctuations in temperature and load. The thoughtful design includes lubrication holes and a dynamic load rating that promote effective maintenance and operational longevity, making it an asset for any machinery requiring precision alignment and movement.
Integrated with a dynamic load capacity that ensures high-performance longevity
Constructed to operate at extreme temperature ranges for enhanced versatility
Features a design that accommodates substantial axial loads without compromising stability
Includes multiple lubrication holes for optimal maintenance and reduced friction
Lightweight structure facilitates easy installation in various applications
Manufactured using high-quality materials to resist wear under extensive usage
Dynamic design optimises energy consumption during operation
Related links
- NTN 23022EAW33C3 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 23022CDE4 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 23022EAKW33 Tapered 110 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 23022EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 29320E Round 100 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 29416E Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22316EAKE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22219EAE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
