NTN 23022EAKW33 Tapered 110 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 640-275
- Mfr. Part No.:
- 23022EAKW33
- Brand:
- NTN
Subtotal (1 unit)*
$850.46
(exc. GST)
$935.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $850.46 |
*price indicative
- RS Stock No.:
- 640-275
- Mfr. Part No.:
- 23022EAKW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 45mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Series | 230 | |
| Limiting Speed | 4200rpm | |
| Maximum Speed - Oil | 3300rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 517kN | |
| Internal Clearance | CN | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 417kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 45mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Series 230 | ||
Limiting Speed 4200rpm | ||
Maximum Speed - Oil 3300rpm | ||
Maximum Speed - Grease 2600rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 517kN | ||
Internal Clearance CN | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 417kN | ||
End Type Open | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 23022EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 170 mm OD
- SKF 23022 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 170 mm OD
- NTN 23022EAW33 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 23022EAW33C3 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAKW33 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EMKW33C3 Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
