SKF NJ 2205 ECP/C4 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- RS Stock No.:
- 588-237
- Mfr. Part No.:
- NJ 2205 ECP/C4
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$1,149.38
(exc. GST)
$1,264.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,149.38 | $114.938 |
*price indicative
- RS Stock No.:
- 588-237
- Mfr. Part No.:
- NJ 2205 ECP/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 34kN | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 39kN | |
| Standards/Approvals | No | |
| Series | NJ | |
| Limiting Speed | 16000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 34kN | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 39kN | ||
Standards/Approvals No | ||
Series NJ | ||
Limiting Speed 16000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearing NJ design is engineered to handle high radial loads at high speeds. It features two integral flanges on the outer ring and one on the inner ring, allowing it to accommodate axial displacement in one direction. Its separable design simplifies mounting and permits the interchangeability of bearing components, making it ideal for applications requiring ease of installation and maintenance.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2205 ECP Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2205 ECP/C3 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NU 2205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 305 ECP/C4 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 205 ECP/C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2308 ECP/C4 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2315 ECP/C4 75 mm ID Cylindrical Roller Bearing, 160 mm OD
