SKF NJ 2205 ECP Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD

Subtotal (1 pack of 10 units)*

$988.96

(exc. GST)

$1,087.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$988.96$98.896

*price indicative

RS Stock No.:
587-166
Mfr. Part No.:
NJ 2205 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

25mm

Race Width

18mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Series

NJ

Limiting Speed

16000rpm

Standards/Approvals

No

Dynamic Load Rating

39kN

Number of Rows

1

Static Load Rating

34kN

Internal Clearance

CN

Outside Diameter

52mm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy