SKF NJ 205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- RS Stock No.:
- 195-9642
- Mfr. Part No.:
- NJ 205 ECP
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save $26.52
View bulk pricing optionsSubtotal (1 unit)*
$102.87
(exc. GST)
$113.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $102.87 | - |
| 13 - 24 | $100.83 | $26.52 |
| 25 + | $98.11 | $119.00 |
*price indicative
- RS Stock No.:
- 195-9642
- Mfr. Part No.:
- NJ 205 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 15mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 32.5kN | |
| Outside Diameter | 52mm | |
| Static Load Rating | 27kN | |
| Number of Rows | 1 | |
| Limiting Speed | 16000rpm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 15mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 32.5kN | ||
Outside Diameter 52mm | ||
Static Load Rating 27kN | ||
Number of Rows 1 | ||
Limiting Speed 16000rpm | ||
End Type Open | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 25mm Inside Diameter, 52mm Outside Diameter - NJ 205 ECP
This cylindrical roller bearing is a key component in high-speed applications. With an inside diameter of 25mm and an outside diameter of 52mm, this roller bearing is suitable for various industrial needs. It features a bore-type cylindrical design, allowing it to effectively handle both axial and radial loads. Constructed with a non-metallic cage, it optimises performance while reducing weight.
Features & Benefits
• Non-metallic bearing cage enhances durability and reduces weight
• Dynamic load rating of 32.5kN ensures reliable performance
• Static load rating of 27kN supports various operational demands
• High reference speed of 15,000 r/min for efficient application use
• Limiting speed of 16,000 r/min supports high-speed bearings in machines
• Open end design allows for easier installation and maintenance
Applications
• Used for automotive for reducing friction
• Ideal for machine tools requiring durable roller bearing solutions
• Used for automation systems for precise motion control
• Essential for electrical equipment to support rotational movement
• Used for conveyor systems for smooth operational flow
What are the implications of the dynamic load rating for operational efficiency?
A dynamic load rating of 32.5kN indicates this bearing can safely accommodate high loads during operation, enhancing machinery reliability and longevity.
How does the limiting speed impact the bearing's performance?
The limiting speed of 16,000 r/min allows the bearing to function efficiently in high-speed applications, reducing wear and improving overall efficiency in machinery.
What benefits does the non-metallic cage provide for this bearing?
The non-metallic cage minimises friction, reduces weight, and increases resistance to environmental damage, thereby enhancing operational reliability across different conditions.
Related links
- SKF NJ 205 ECP/C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 205 ECJ 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NU 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF N 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NUP 205 ECP 25 mm ID Roller Bearing, 52 mm OD
- SKF NU 2205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NU 205 ECP/C3 25 mm ID Roller Bearing, 52 mm OD
- SKF NJ 2205 ECP/C3 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
