SKF NK 6/12 TN Needle Roller Bearing Needle
- RS Stock No.:
- 209-2392
- Mfr. Part No.:
- NK 6/12 TN
- Brand:
- SKF
This image is representative of the product range
Subtotal (1 unit)*
$45.53
(exc. GST)
$50.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $45.53 |
*price indicative
- RS Stock No.:
- 209-2392
- Mfr. Part No.:
- NK 6/12 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Cage Material | Non-Metallic | |
| Static Load Rating | 719lb | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Standards/Approvals | No | |
| Limiting Speed | 38000rpm | |
| Series | NK | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Cage Material Non-Metallic | ||
Static Load Rating 719lb | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Standards/Approvals No | ||
Limiting Speed 38000rpm | ||
Series NK | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
Related links
- SKF NK 6/10 TN Needle Roller Bearing Needle
- SKF NK 10/12 TN 10 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- SKF NK 30/30 TN Needle Roller Bearing Needle
- SKF NK 60/25 TN Needle Roller Bearing Needle
- SKF NKI 6/12 TN 6 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- SKF NK 45/30 TN 45mm I.D Needle Roller Bearing, 55mm O.D
- SKF NK 9/12 TN 9 mm ID Roller Bearing Needle, 16 mm OD
