SKF NJ 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 464-608
- Mfr. Part No.:
- NJ 2212 ECML/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,569.36
(exc. GST)
$1,726.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,569.36 |
*price indicative
- RS Stock No.:
- 464-608
- Mfr. Part No.:
- NJ 2212 ECML/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | NJ 2212 | |
| Limiting Speed | 11000rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 146kN | |
| Static Load Rating | 153kN | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series NJ 2212 | ||
Limiting Speed 11000rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 146kN | ||
Static Load Rating 153kN | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Outside Diameter 110mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2212 ECP/C3 60 mm ID Roller Bearing, 110 mm OD
- SKF NJ 2312 ECML/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2310 ECML/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2212 ECJ 60 mm ID Roller Bearing, 110 mm OD
- SKF NJ 2212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NU 2212 ECP/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
