SKF NJ 214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 586-914
- Mfr. Part No.:
- NJ 214 ECP
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
$563.22
(exc. GST)
$619.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $563.22 | $281.61 |
*price indicative
- RS Stock No.:
- 586-914
- Mfr. Part No.:
- NJ 214 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 24mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Standards/Approvals | RoHS Compliance | |
| Series | NJ | |
| Limiting Speed | 6300rpm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 137kN | |
| Outside Diameter | 125mm | |
| Dynamic Load Rating | 137kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 24mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Standards/Approvals RoHS Compliance | ||
Series NJ | ||
Limiting Speed 6300rpm | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 137kN | ||
Outside Diameter 125mm | ||
Dynamic Load Rating 137kN | ||
End Type Open | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
- RS Stock No. 0465349
- Mfr. Part No. NJ 214 ECP/C3
Each
$539.34
- RS Stock No. 2091987
- Mfr. Part No. NU 214 ECP
Each
$396.40
- RS Stock No. 0462832
- Mfr. Part No. NUP 2214 ECP
Each
$799.43
- RS Stock No. 1959646
- Mfr. Part No. NJ 210 ECP
Each
$170.51
Related links
- SKF NUP 214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NJ 214 ECP/C3 70 mm ID Roller Bearing, 125 mm OD
- SKF NJ 214 ECJ 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NJ 214 ECJ/C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 214 ECP 70 mm ID Roller Bearing, 125 mm OD
- SKF NUP 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NU 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NJ 2214 ECP 70 mm ID Roller Bearing, 125 mm OD











