Better World

Schneider Electric Inverter Drive, 5.5 kW, 3 Phase, ATV 212 Series 480 V 16 A

Subtotal (1 unit)*

$1,954.58

(exc. GST)

$2,150.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,954.58

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
768-4030
Mfr. Part No.:
ATV212HU55N4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

5.5kW

Number of Phases

3

Maximum Output Current

16A

Series

ATV 212

Mount Type

Panel

Overall Length

184mm

IP Rating

IP20, IP21, IP41

Output Frequency

200Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

480V

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Compatible Motor Type

Asynchronous Motor, AC Motor

Maximum Operating Temperature

50°C

Overall Width

142mm

Standards/Approvals

CSA certified, UL Listed

Better World Product

Yes

Better World Claim

Saves Energy

Distrelec Product Id

30304621

Overall Depth

150 mm

COO (Country of Origin):
ID

Schneider Electric ATV212HU55N4


This Altivar 212 variable speed drive can feed 3-phase asynchronous motors. Its protection index is IP21 and it has a built-in EMC filter. It works at a rated power up to 5.5kW / 7.5hp and a rated voltage from 380V to 480V AC. Its design is based on eco-energy with a reduction in energy consumption of up to 70% compared to a conventional control system. Thanks to its cable temperature rise reduction technology, the Altivar 212 drive offers immediate, disturbance-free operation avoiding additional options such as a line choke or DC choke to deal with current harmonics. It weighs 3.35kg and its dimensions are, 142mm wide, 184mm high, 150mm deep. It is specifically designed for the most common fluid management applications in tertiary sector buildings (HVAC) like heating, ventilation, air conditioning and pumping. It conforms to international standards IEC/EN 61800-5-1 and IEC/EN 61800-3 (immunity and conducted and radiated EMC emissions). It is also CE, UL, CSA, C-Tick and NOM certified. The Altivar 212 offers optional motor chokes which can increase the maximum cable lengths between the drive and the motor and limit disturbance at the motor terminals. It is designed to be mounted in vertical position (+/- 10 °) on a panel, thanks to 4 fixing holes. The Altivar 212 drive can easily be adapted to all building management systems thanks to its numerous functions and communication protocols integrated as standard, Modbus, METASYS N2, APOGEE FLN P1 and BACnet. It is eco-friendly and complies with directives such as RoHS, WEEE, etc.relating to environmental protection.

Features & Benefits


• Power rating of 5.5kW for use in heavy-duty applications

• Integral heatsink keeps your machinery cool, even under pressure

• IP21 rating means it's touch-proof and shielded from objects larger than 12mm, for shock-free handling and safe maintenance

• Low noise level of 51dB ensures workplace comfort

Applications


• Mining industry

• Chemical processing plants

• Lifts and escalators

How many inputs and outputs does this inverter driver have?


It has two analogue and three logic inputs, along with one configurable analogue output and two logic outputs. This allows you to customise the drive's settings to suit your application.

Altivar ATV212 Variable Frequency Drive (VFD)


The Altivar ATV212 inverter drive is a recent updated version of the earlier version ATV21 variable speed motors from Schneider Electric. This VFD drive has an output frequency control of 0.5 to 200Hz, The Altivar 212 HVAC drive has been built for performance, intelligence and protection.

Features and Benefits


• It’s important that the drive is mounted in a dust and damp proof enclosure whilst in certain environment such as dust, corrosive gases, and high humidity also around any dripping or splashing liquid. This is to protect the drive and to ensure that whilst in the enclosure the maximum internal temperature can reach 50 °C. To help encourage efficient circulation, we recommend that you fit ventilation grills and remove the blanking cover from the top of the drive. Please refer to the datasheet for more information regarding this.

• The communication service allows the user to monitor inhibitable, read device identification, read holding registers, configure a time out setting, and write multiple registers and write a single register.

• Features an integrated class C2 EMC filter.

• The Altivar is a frequency controller for a three phase, squirrel cage motor.

• Available as standard IP21 and IP55 protection

• Electrostatic discharge immunity test level 3, conforming to IEC 61000-4-2.

• Less than 35% THDi harmonics due to Innovative C-less technology

• Embedded Building management communication protocols.

• Incorporates 3 logic inputs, 2 analogue inputs, 2 logic outputs and one configurable analogue output.

Typical Applications


• Typically used in industrial and commercial applications, mainly focusing on ventilation due to the lack of airdraulic noise and motor noise.

• Smoke extraction which has a forced start with fault inhibition.

• Heating and Air conditioning, because of the optimised control in fluid processing and adjustable flow rates which improves energy management.

• Pumping, useful in this application because of the multi-motor configuration and sleep/wake function. Alongside the detection of underload/over load.

When do the cooling fans on the ATV212 VFD switch on?


The fan control strategy of the ATV212 means that the fans will start when the drive is in the “RUN” state. The fan will then stop after the “STOP” command has been given. There may be a time delay because of the thermal state.

Certificate No.

NOM 117, CSA, C-Tick, UL

Approvals

CE

Standards

IEC 61800-3, EN 55011 class A group 1, IEC 61800-3, IEC 61800-5-1
, UL Type 1
.
ANZ - SEBundle - PDP

Related links