SKF N 208 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD

Subtotal (1 pack of 5 units)*

$1,501.61

(exc. GST)

$1,651.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,501.61$300.322

*price indicative

RS Stock No.:
586-265
Mfr. Part No.:
N 208 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

40mm

Race Width

18mm

Bore Type

Parallel

Cage Material

Non-Metallic

Roller Material

Bearing Steel

Number of Rows

1

Bearing Material

Bearing Steel

Limiting Speed

11000rpm

Series

N

Standards/Approvals

RoHS Compliance

End Type

Open

Dynamic Load Rating

62kN

Static Load Rating

53kN

Outside Diameter

80mm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy