SKF NUP 206 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$214.65

(exc. GST)

$236.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.65

*price indicative

RS Stock No.:
465-004
Mfr. Part No.:
NUP 206 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Number of Rows

1

Outside Diameter

80mm

Static Load Rating

36.5kN

Internal Clearance

CN

Series

NUP

Limiting Speed

14000rpm

Standards/Approvals

RoHS

Dynamic Load Rating

44kN

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy