SKF NJ 208 ECP/C3 Cylindrical 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 586-270
- Mfr. Part No.:
- NJ 208 ECP/C3
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$646.90
(exc. GST)
$711.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $646.90 | $129.38 |
*price indicative
- RS Stock No.:
- 586-270
- Mfr. Part No.:
- NJ 208 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Internal Clearance | C3 | |
| Outside Diameter | 80mm | |
| Static Load Rating | 53kN | |
| Dynamic Load Rating | 62kN | |
| Series | NJ | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Internal Clearance C3 | ||
Outside Diameter 80mm | ||
Static Load Rating 53kN | ||
Dynamic Load Rating 62kN | ||
Series NJ | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 208 ECP Cylindrical 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 203 ECP/C3 Cylindrical 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NJ 208 ECJ Cylindrical 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2307 ECP/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 211 ECP/C3 Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 207 ECP/C3 Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
