SNR 32208A Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$57.95

(exc. GST)

$63.74

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$57.95

*price indicative

RS Stock No.:
576-674
Mfr. Part No.:
32208A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Roller Bearing

Inside Diameter

40mm

Cage Material

Pressed Steel

Series

32208A

Standards/Approvals

ISO 355

Outside Diameter

80mm

Cup Width

19mm

Static Load Rating

96.6kN

Bearing Dynamic Load Rating

85kN

Number of Rows

1

Cone Width

23mm

Limiting Speed

9200rpm

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.

Pressed steel cage

ISO 355 and JIS B 1512 standard

Axial adjustment enables a high reduction in clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy