SNR 31307A Single Row Tapered Roller 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 576-607
- Mfr. Part No.:
- 31307A
- Brand:
- SNR
Subtotal (1 unit)*
$93.60
(exc. GST)
$102.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.60 |
*price indicative
- RS Stock No.:
- 576-607
- Mfr. Part No.:
- 31307A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | ISO 355 | |
| Series | 31307A | |
| Limiting Speed | 9600rpm | |
| Cone Width | 21mm | |
| Number of Rows | 1 | |
| Cup Width | 15mm | |
| Static Load Rating | 77.3kN | |
| Outside Diameter | 80mm | |
| Bearing Dynamic Load Rating | 72.2kN | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Cage Material Pressed Steel | ||
Standards/Approvals ISO 355 | ||
Series 31307A | ||
Limiting Speed 9600rpm | ||
Cone Width 21mm | ||
Number of Rows 1 | ||
Cup Width 15mm | ||
Static Load Rating 77.3kN | ||
Outside Diameter 80mm | ||
Bearing Dynamic Load Rating 72.2kN | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
- RS Stock No. 0576674
- Mfr. Part No. 32208A
Each
$57.95
- RS Stock No. 0576693
- Mfr. Part No. 33109A
Each
$100.90
- RS Stock No. 0576602
- Mfr. Part No. 30308A
Each
$72.55
- RS Stock No. 0576599
- Mfr. Part No. 30306A
Each
$55.72
Related links
- SKF 31307 Single Row Tapered Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SNR 33109A Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- SNR 32208A Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- NTN 4T-33109 Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- NTN 4T-33208 Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- FAG 31307-A Taper 35 mm ID Tapered Roller Bearing, 80 mm OD
- NTN 4T-33207 Single Row Tapered Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- SKF 30307 Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD












