SNR 33108A Single Row Tapered Roller 40 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 576-692
- Mfr. Part No.:
- 33108A
- Brand:
- SNR
Subtotal (1 unit)*
$96.71
(exc. GST)
$106.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.71 |
*price indicative
- RS Stock No.:
- 576-692
- Mfr. Part No.:
- 33108A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | ISO 355 | |
| Series | 33108A | |
| Static Load Rating | 110kN | |
| Cup Width | 20.5mm | |
| Bearing Dynamic Load Rating | 88.5kN | |
| Outside Diameter | 75mm | |
| Limiting Speed | 9600rpm | |
| Cone Width | 26mm | |
| Number of Rows | 1 | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Cage Material Pressed Steel | ||
Standards/Approvals ISO 355 | ||
Series 33108A | ||
Static Load Rating 110kN | ||
Cup Width 20.5mm | ||
Bearing Dynamic Load Rating 88.5kN | ||
Outside Diameter 75mm | ||
Limiting Speed 9600rpm | ||
Cone Width 26mm | ||
Number of Rows 1 | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 32208A Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- SNR 30308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- SNR 32308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.625 mm ID Roller Bearing, 75 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387AS Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-33208 Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- NTN 4T-JM714249PK Single Row Tapered Roller 75 mm ID Roller Bearing, 75 mm OD
