NTN 4T-32009X Taper Roller 45 mm ID Needle Roller Thrust Bearing, 75 mm OD

Subtotal (1 unit)*

$57.56

(exc. GST)

$63.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.56

*price indicative

RS Stock No.:
454-662
Mfr. Part No.:
4T-32009X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

45mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Cone Width

20mm

Cup Width

15.5mm

Number of Rows

1

Outside Diameter

75mm

Static Load Rating

76.5kN

Maximum Speed - Oil

6400rpm

Maximum Speed - Grease

4800rpm

Series

4T-32009X

Bearing Material

Case Hardening Steel

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

64kN

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.

Rolling element material made of case hardening steel

Supports high radial loads

Supports axial loads in one direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy