FAG 31307-A Taper 35 mm ID Tapered Roller Bearing, 80 mm OD
- RS Stock No.:
- 190-8361
- Mfr. Part No.:
- 31307-A
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save $65.91
View bulk pricing optionsSubtotal (1 unit)*
$126.11
(exc. GST)
$138.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $126.11 | - |
| 13 - 24 | $121.04 | $65.91 |
| 25 + | $115.98 | $253.25 |
*price indicative
- RS Stock No.:
- 190-8361
- Mfr. Part No.:
- 31307-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 60kN | |
| End Type | Open | |
| Outside Diameter | 80mm | |
| Static Load Rating | 64000N | |
| Cone Width | 22.75mm | |
| Limiting Speed | 9100rpm | |
| Series | 313 | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 60kN | ||
End Type Open | ||
Outside Diameter 80mm | ||
Static Load Rating 64000N | ||
Cone Width 22.75mm | ||
Limiting Speed 9100rpm | ||
Series 313 | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
Schaeffler Series Tapered Roller Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 31307-A
This tapered roller bearing is a vital component for various mechanical applications, designed to handle high stress and heavy loads. With an inside diameter of 35mm and an outside diameter of 80mm, it ensures optimal performance in various settings. The bearing features a tapered bore and a total width of 22.75mm, making it an excellent choice for industries that require durability and reliability.
Features & Benefits
• Offers a dynamic load rating of 60,000N for robust performance
• Static load rating of 64,000N supports heavy load applications
• Designed with a sheet steel cage for enhanced structural integrity
• Open-ended configuration allows for easy lubrication access
• High limiting speed of 9,100r/min aids in efficient operation
• Single-row design ensures simplified installation and maintenance
Applications
• Utilised in heavy machinery for improved operational efficiency
• Suitable for requiring high load capacity
• Ideal for conveyor systems needing durable bearings
• Commonly used in gearboxes for reliable performance
• Applied in electric motors to reduce wear and tear
What are the operational temperature limits for efficient functioning?
This bearing can operate in temperatures ranging from -30°C to +120°C, providing versatility in various environments.
What lubrication methods are recommended for optimal performance?
It is suitable for both grease and oil lubrication, allowing for flexibility based on application requirements.
How does the tapered design benefit load distribution?
The tapered design allows for radial and axial load support, reducing stress concentrations and enhancing stability during operation.
What does the fatigue limit load indicate for longevity?
With a fatigue limit load of 7,600N, this bearing is built to endure repeated loading, contributing to a longer service life.
What factors should be considered during installation for this bearing?
It's crucial to adhere to the specified mounting dimensions to ensure proper fit and function, preventing premature wear and failure during use.
Related links
- FAG 32307-A Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 31307 Single Row Tapered Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 30307 Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 32307 B Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- FAG 32007-XDY-XL Taper 35 mm ID Tapered Roller Bearing, 62 mm OD
- SNR 30208A Taper Roller 40 mm ID Tapered Roller Bearing, 80 mm OD
- FAG 30307-A Taper 35 mm ID Roller Bearing, 80 mm OD
- FAG 32010-X-XL Taper 50 mm ID Tapered Roller Bearing, 80 mm OD
