SNR 32310A Taper Roller 50 mm ID Tapered Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$140.80

(exc. GST)

$154.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.80

*price indicative

RS Stock No.:
576-522
Mfr. Part No.:
32310A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Tapered Roller Bearing

Inside Diameter

50mm

Cage Material

Pressed Steel

Static Load Rating

237kN

Cup Width

33mm

Cone Width

40mm

Number of Rows

1

Limiting Speed

6600rpm

Series

32310A

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

195kN

Outside Diameter

110mm

Bearing Type

Taper Roller

COO (Country of Origin):
CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.

Withstands high radial loads

Supports axial loads in one direction

Made of pressed steel cage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy