FAG 32310-B Taper Roller 50 mm ID Tapered Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$351.62

(exc. GST)

$386.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$351.62

*price indicative

RS Stock No.:
310-368
Mfr. Part No.:
32310-B
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

50mm

Cage Material

Sheet Steel Cage

Series

323

Standards/Approvals

DIN ISO 355/DIN 720

Bearing Dynamic Load Rating

165000N

Cone Width

42.25mm

Number of Rows

1

Static Load Rating

223000N

Limiting Speed

6500rpm

Outside Diameter

110mm

Bearing Type

Taper Roller

COO (Country of Origin):
HU
The FAG Tapered Roller Bearing is designed to meet the demanding needs of various industrial applications, ensuring reliability and performance. With a robust construction featuring a standard heat-treated steel cage, this product offers enhanced durability and efficiency. Its single-row design and increased contact angle facilitate high radial load capacities, making it an ideal choice for applications requiring precise movement under load.

Ensures operational efficiency with fatigue load limits suitable for extended use

Includes a quality level that meets the expectations of industrial standards

Features a temperature range to support varied operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy