SNR 30310A Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$111.82

(exc. GST)

$123.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$111.82

*price indicative

RS Stock No.:
576-604
Mfr. Part No.:
30310A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Roller Bearing

Inside Diameter

50mm

Cage Material

Pressed Steel

Outside Diameter

110mm

Static Load Rating

157kN

Cup Width

23mm

Number of Rows

1

Cone Width

27mm

Limiting Speed

6700rpm

Series

30310A

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

142kN

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.

Pressed steel cage

ISO 355 and JIS B 1512 standard

Axial adjustment enables a high reduction in clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy