SKF NKX 50 Z 50 mm ID Roller Bearing Needle, 70 mm OD

Subtotal (1 unit)*

$465.73

(exc. GST)

$512.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.73

*price indicative

RS Stock No.:
207-8769
Mfr. Part No.:
NKX 50 Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

35mm

Bore Type

Round

Roller Material

Steel

Number of Rows

1

Series

NKX 50 Z

Dynamic Load Rating

38kN

Outside Diameter

70mm

Static Load Rating

81.5kN

Bearing Material

Steel

Internal Clearance

Normal

Limiting Speed

3600rpm

Standards/Approvals

ISO - F6 (Fw) + E8 (d)

Bearing Type

Needle

SKF Roller Bearing, Combined Needle Roller and Thrust Ball Bearing Type, Cylindrical Bore, 50mm ID, 71.5mm OD - NKX 50 Z


When you need the stability of needle rollers but the support capacity of a thrust ball bearing, take a spin with this dual-component combination from SKF. It's a reliable choice for applications that experience both radial and axial loads in one direction. Thanks to a low cross-sectional height of just 71.5mm, this is space-saving choice for settings where other locating bearings don't fit. For lasting performance, the thrust section has a durable stamped-steel cover to retain grease around the rolling parts, keeping them in tip-top condition for longer.

Features & Benefits


• Rollers and balls are secured in cages to reduce noise and minimise wear

• High static load rating of 81.5kN (axial) and dynamic load rating of 38kN (radial), so handles demanding tasks

• Reference speed of 4300r/min makes it ideal for use in medium-velocity applications

Applications


• Domestic appliances

• Aerospace engineering

• Mining industry

Do I need a separate inner ring for this bearing?


Needle roller bearings can be fitted directly onto a shaft, so this product typically doesn't need a separate inner ring. However, if you're using a mating surface that can't be hardened and ground, simply add SKF's IR 45X50X25 ring (209-2227) and you're good to go.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy