NTN 1R70X80X54 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD

Subtotal (1 unit)*

$147.03

(exc. GST)

$161.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.03

*price indicative

RS Stock No.:
640-202
Mfr. Part No.:
1R70X80X54
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

70mm

Race Width

54mm

Standards/Approvals

No

Series

1R

Outside Diameter

80mm

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing with inner ring has a 70 mm internal diameter, 54 mm width, and 80 mm bottom diameter. It features a minimum fillet radius of 1 mm and a 2.2 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 0.483 kg, it is designed for applications requiring compact dimensions and standard precision.

75 mm Min shoulder diameter IR

1 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy