SKF NK 35/20 TN 35 mm ID Roller Bearing Needle, 45 mm OD
- RS Stock No.:
- 463-778
- Mfr. Part No.:
- NK 35/20 TN
- Brand:
- SKF
Subtotal (1 unit)*
$112.79
(exc. GST)
$124.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.79 |
*price indicative
- RS Stock No.:
- 463-778
- Mfr. Part No.:
- NK 35/20 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 20mm | |
| Cage Material | Non-Metallic | |
| Outside Diameter | 45mm | |
| Static Load Rating | 52kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Series | NK 35/20 TN | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 27.5kN | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 20mm | ||
Cage Material Non-Metallic | ||
Outside Diameter 45mm | ||
Static Load Rating 52kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Series NK 35/20 TN | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 27.5kN | ||
Limiting Speed 13000rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Related links
- SKF NK 35/30 TN 35 mm ID Roller Bearing Needle, 45 mm OD
- SKF NK 45/20 TN 45 mm ID Roller Bearing Needle, 55 mm OD
- SKF NKI 35/20 TN 35mm I.D Needle Roller Bearing, 50mm O.D
- SKF NKI 30/20 TN 30 mm ID Roller Bearing Needle, 45 mm OD
- INA NK35/20-TV-XL 35 mm ID Roller Bearing Needle, 45 mm OD
- SKF NK 30/20 TN 30 mm ID Roller Bearing Needle, 40 mm OD
- SKF NK 40/20 TN 40 mm ID Roller Bearing Needle, 50 mm OD
- SKF NK 45/30 TN 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
