SKF 6213-2RS1/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD

Get a bulk buy discount

Add 6 more to save $29.82

View bulk pricing options

Subtotal (1 unit)*

$177.14

(exc. GST)

$194.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$177.14-
6 - 24$172.17$29.82
25 +$165.10$301.00

*price indicative

RS Stock No.:
506-012
Mfr. Part No.:
6213-2RS1/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

120mm

Race Width

23mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

40.5kN

Internal Clearance

C3

Dynamic Load Rating

58.5kN

Standards/Approvals

No

Series

6213

Bore Type

Parallel

Limiting Speed

3600rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
FR

SKF Ball Bearing, 65mm Inside Diameter, 120mm Outside Diameter - 6213-2RS1/C3


This ball bearing is a single row deep groove type, specifically designed for high performance and durability. With an inner diameter of 65mm and an outer diameter of 120mm, it is well-suited for various applications in the automation, mechanical, and electrical industries. This sealed ball bearing features a robust steel construction, ensuring long-lasting functionality under load.

Features & Benefits


• Sealed design provides enhanced protection against contaminants
• C3 clearance bearing allows for more operational flexibility
• High static load rating of 40.5 kN ensures reliability
• Exceptional dynamic load rating of 58.5 kN supports heavy tasks
• Supports speeds up to 3600r/min for efficient performance
• Plain race ball bearing design reduces friction during operation

Applications


• Used with electric motors to ensure smooth rotation
• Utilised in gearboxes for effective power transmission
• Ideal for conveyors to facilitate consistent movement
• Applied in HVAC systems for optimal fan and pump operations

What is the suitable operating speed range for this product?


It can operate efficiently up to 3600r/min, making it suitable for high-speed applications where reliability is essential.

How does the sealing arrangement contribute to its performance?


The sealed design on both sides prevents dust and moisture ingress, thus maintaining performance and extending service life even in challenging environments.

What load capabilities should I consider for my application?


With a dynamic load rating of 58.5 kN and static load rating of 40.5 kN, this product is Ideal for applications involving substantial weight and mechanical stress.

What materials are used in the construction of this bearing?


Constructed from high-quality steel, both the balls and outer materials provide strength and durability, ensuring long-term use in rigorous conditions.

How does the C3 clearance impact its use in machinery?


The C3 clearance facilitates a better fit and operation in environments where slight variations in temperature may occur, promoting efficient performance under varying conditions.

  • RS Stock No. 7643556
  • Mfr. Part No. 6213-2RS1
Each
$151.02
  • RS Stock No. 0506016
  • Mfr. Part No. 6213-2Z/C3
Each
$159.08
  • RS Stock No. 2078217
  • Mfr. Part No. 62306-2RS1
Each
$135.68
Each
$128.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy