SKF 81115 TN Thrust 75 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 514-085
- Mfr. Part No.:
- 81115 TN
- Brand:
- SKF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$444.22
(exc. GST)
$488.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $444.22 |
| 6 - 11 | $438.00 |
| 12 + | $429.02 |
*price indicative
- RS Stock No.:
- 514-085
- Mfr. Part No.:
- 81115 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Cage Material | Reinforced Polyamide | |
| Limiting Speed | 3200rpm | |
| Static Load Rating | 290kN | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 75kN | |
| Outside Diameter | 100mm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Cage Material Reinforced Polyamide | ||
Limiting Speed 3200rpm | ||
Static Load Rating 290kN | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Dynamic Load Rating 75kN | ||
Outside Diameter 100mm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
SKF Axial Roller Bearings
Cylindrical roller thrust bearings are suitable for arrangements that have to support heavy axial loads.
They are relatively insensitive to shock loads, are very stiff and require little axial space
As standard they are available as single direction bearings and can only accommodate axial loads acting in one direction
These bearings are mainly used where thrust ball bearings have insufficient load carrying capacity
Related links
- INA 81115-TV 75 mm ID Roller Bearing, 100 mm OD
- NTN 81115T2 Complete Thrust Needle Roller 75 mm ID Needle Roller Thrust Bearing, 100 mm OD
- SKF 81120 TN Thrust 100 mm ID Roller Bearing, 135 mm OD
- INA K81115-TV/0-8 75 mm ID Roller Bearing, 100 mm OD
- SKF 81213 TN 65 mm ID Roller Bearing, 100 mm OD
- SKF 81110 TN Thrust 50 mm ID Roller Bearing, 70 mm OD
- SKF 81104 TN Thrust 20 mm ID Roller Bearing, 35 mm OD
- SKF 81105 TN Thrust 25 mm ID Roller Bearing, 42 mm OD
